+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2333AMDREP

IC: operational amplifier; 350kHz; Ch: 2; SO8; Features: zero-drift


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2333AMDREP
TME Symbol:
OPA2333AMDREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
0.16V/μs
Integrated circuit features
zero-drift
Quiescent current
30µA
Input offset voltage
0.022mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
400pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2333AMDREP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.90 EURGross price for quantities from 1 pcs - 14.28 EUR
Net price for quantities from 5 pcs - 10.72 EURGross price for quantities from 5 pcs - 12.86 EUR
Net price for quantities from 25 pcs - 9.44 EURGross price for quantities from 25 pcs - 11.33 EUR
Net price for quantities from 100 pcs - 8.52 EURGross price for quantities from 100 pcs - 10.22 EUR
Net price for quantities from 500 pcs - 7.95 EURGross price for quantities from 500 pcs - 9.54 EUR
Net price for quantities from 2500 pcs - 7.67 EURGross price for quantities from 2500 pcs - 9.20 EUR