+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2335AID

IC: operational amplifier; 2MHz; Ch: 2; ±2.7÷5.5VDC; SO8; 0.005mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2335AID
TME Symbol:
OPA2335AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.6V/μs
Quiescent current
900µA
Input offset voltage
5µV
Kind of package
tube
Input bias current
1nA
Input offset current
400pA
Integrated circuit features
  • precision
  • zero-drift
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2335AID
0 in TME stock
Net price for quantities from 1 pcs - 4.29 GBPGross price for quantities from 1 pcs - 5.15 GBP
Net price for quantities from 3 pcs - 3.95 GBPGross price for quantities from 3 pcs - 4.74 GBP
Net price for quantities from 5 pcs - 3.72 GBPGross price for quantities from 5 pcs - 4.46 GBP
Net price for quantities from 10 pcs - 3.37 GBPGross price for quantities from 10 pcs - 4.04 GBP
Net price for quantities from 25 pcs - 2.99 GBPGross price for quantities from 25 pcs - 3.58 GBP
Net price for quantities from 50 pcs - 2.88 GBPGross price for quantities from 50 pcs - 3.46 GBP
No. of pieces (Multiplicity: 1)