+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2335AMJG

IC: operational amplifier; 2MHz; Ch: 2; ±2.7÷5.5VDC; CDIP8; 0.01mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2335AMJG
TME Symbol:
OPA2335AMJG

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2.7...5.5V DC
Case
CDIP8
Operating temperature
-55...125°C
Slew rate
1.6V/μs
Integrated circuit features
zero-drift
Quiescent current
900µA
Input offset voltage
10µV
Kind of package
tube
Input bias current
1nA
Input offset current
400pA
Gross weight1 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA2335AMJG
0 in TME stock
Net price for quantities from 1 pcs - 64.35 EURGross price for quantities from 1 pcs - 77.22 EUR
Net price for quantities from 3 pcs - 55.15 EURGross price for quantities from 3 pcs - 66.18 EUR
Net price for quantities from 10 pcs - 45.94 EURGross price for quantities from 10 pcs - 55.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.