+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2336U

IC: operational amplifier; 100kHz; Ch: 2; ±2.3÷5.5VDC; SO8; 0.125mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2336U
TME Symbol:
OPA2336U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.3...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
30mV/μs
Quiescent current
36µA
Input offset voltage
0.125mV
Kind of package
tube
Input bias current
60pA
Input offset current
10pA
Integrated circuit features
  • low offset
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2336U
0 in TME stock
Net price for quantities from 1 pcs - 3.90 EURGross price for quantities from 1 pcs - 4.67 EUR
Net price for quantities from 3 pcs - 3.64 EURGross price for quantities from 3 pcs - 4.36 EUR
Net price for quantities from 10 pcs - 3.21 EURGross price for quantities from 10 pcs - 3.85 EUR
Net price for quantities from 25 pcs - 2.87 EURGross price for quantities from 25 pcs - 3.45 EUR
Net price for quantities from 50 pcs - 2.81 EURGross price for quantities from 50 pcs - 3.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.