+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2336UA

IC: operational amplifier; 100kHz; Ch: 2; ±2.3÷5.5VDC; SO8; 0.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2336UA
TME Symbol:
OPA2336UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.3...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
30mV/μs
Integrated circuit features
precision
Quiescent current
36µA
Input offset voltage
0.5mV
Kind of package
tube
Input bias current
60pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2336UA
0 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 5 pcs - 2.86 USDGross price for quantities from 5 pcs - 3.44 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 25 pcs - 2.57 USDGross price for quantities from 25 pcs - 3.07 USD
Net price for quantities from 50 pcs - 2.47 USDGross price for quantities from 50 pcs - 2.97 USD
Net price for quantities from 75 pcs - 2.42 USDGross price for quantities from 75 pcs - 2.90 USD
Net price for quantities from 150 pcs - 2.34 USDGross price for quantities from 150 pcs - 2.80 USD
Net price for quantities from 300 pcs - 2.25 USDGross price for quantities from 300 pcs - 2.70 USD
Net price for quantities from 1050 pcs - 2.24 USDGross price for quantities from 1050 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.