+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2338UA

IC: operational amplifier; 12.5MHz; Ch: 2; SO8; Iquiesc: 1.2mA; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2338UA
TME Symbol:
OPA2338UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
12.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
4.6V/μs
Quiescent current
1.2mA
Input offset voltage
3.5mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail output
  • wideband
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2338UA
0 in TME stock
Net price for quantities from 1 pcs - 1.65 EURGross price for quantities from 1 pcs - 1.98 EUR
Net price for quantities from 3 pcs - 1.49 EURGross price for quantities from 3 pcs - 1.79 EUR
Net price for quantities from 10 pcs - 1.38 EURGross price for quantities from 10 pcs - 1.65 EUR
Net price for quantities from 25 pcs - 1.32 EURGross price for quantities from 25 pcs - 1.58 EUR
Net price for quantities from 75 pcs - 1.22 EURGross price for quantities from 75 pcs - 1.46 EUR
Net price for quantities from 300 pcs - 1.19 EURGross price for quantities from 300 pcs - 1.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.