+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2340EA/250

IC: operational amplifier; 5.5MHz; Ch: 2; VSSOP8; Iquiesc: 950uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2340EA/250
TME Symbol:
OPA2340EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
6V/μs
Quiescent current
950µA
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
60pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2340EA/250
0 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 2 pcs - 4.51 USDGross price for quantities from 2 pcs - 5.41 USD
Net price for quantities from 5 pcs - 4.07 USDGross price for quantities from 5 pcs - 4.89 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 4.47 USD
Net price for quantities from 25 pcs - 3.34 USDGross price for quantities from 25 pcs - 4.01 USD
Net price for quantities from 100 pcs - 3.22 USDGross price for quantities from 100 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)