+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2345EA/250

IC: operational amplifier; 3MHz; Ch: 2; ±2.7÷5.5VDC; VSSOP8; 1.2mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2345EA/250
TME Symbol:
OPA2345EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
2V/μs
Integrated circuit features
rail-to-rail
Quiescent current
300µA
Input offset voltage
1.2mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2345EA/250
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.41 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 2.13 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.91 USD
Net price for quantities from 500 pcs - 1.48 USDGross price for quantities from 500 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)