+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2347EA/250

IC: operational amplifier; 350kHz; Ch: 2; ±2.5÷5.5VDC; SOT23-8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2347EA/250
TME Symbol:
OPA2347EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...5.5V DC
Case
SOT23-8
Operating temperature
-55...125°C
Slew rate
0.17V/μs
Quiescent current
38µA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2347EA/250
0 in TME stock
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.85 EUR
Net price for quantities from 10 pcs - 1.14 EURGross price for quantities from 10 pcs - 1.37 EUR
Net price for quantities from 25 pcs - 1.05 EURGross price for quantities from 25 pcs - 1.26 EUR
Net price for quantities from 100 pcs - 0.96 EURGross price for quantities from 100 pcs - 1.15 EUR
Net price for quantities from 250 pcs - 0.92 EURGross price for quantities from 250 pcs - 1.11 EUR
Net price for quantities from 500 pcs - 0.90 EURGross price for quantities from 500 pcs - 1.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.