+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2347EA/3K

IC: operational amplifier; 350kHz; Ch: 2; ±2.5÷5.5VDC; SOT23-8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2347EA/3K
TME Symbol:
OPA2347EA/3K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...5.5V DC
Case
SOT23-8
Operating temperature
-55...125°C
Slew rate
0.17V/μs
Quiescent current
38µA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.031 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2347EA/3K
0 in TME stock
Net price for quantities from 3000 pcs - 0.90 GBPGross price for quantities from 3000 pcs - 1.07 GBP
No. of pieces (Multiplicity: 3 000)