+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2347YZDR

IC: operational amplifier; 350kHz; Ch: 2; ±2.5÷5.5VDC; DSBGA8; 7mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2347YZDR
TME Symbol:
OPA2347YZDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...5.5V DC
Case
DSBGA8
Operating temperature
-55...125°C
Slew rate
0.17V/μs
Integrated circuit features
rail-to-rail
Quiescent current
38µA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.001 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2347YZDR
0 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.25 USD
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.