+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2348AID

IC: operational amplifier; 1MHz; Ch: 2; ±2.1÷5.5VDC; SO8; 6mV; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2348AID
TME Symbol:
OPA2348AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.1...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail
Quiescent current
75µA
Input offset voltage
6mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2348AID
0 in TME stock
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.74 EUR
Net price for quantities from 10 pcs - 1.06 EURGross price for quantities from 10 pcs - 1.28 EUR
Net price for quantities from 75 pcs - 0.89 EURGross price for quantities from 75 pcs - 1.07 EUR
Net price for quantities from 150 pcs - 0.85 EURGross price for quantities from 150 pcs - 1.02 EUR
Net price for quantities from 300 pcs - 0.81 EURGross price for quantities from 300 pcs - 0.97 EUR
Net price for quantities from 525 pcs - 0.79 EURGross price for quantities from 525 pcs - 0.95 EUR
No. of pieces (Multiplicity: 1)