+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2349EA/250

IC: operational amplifier; 70kHz; Ch: 2; ±1.8÷5.5VDC; SOT23-8; 13mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2349EA/250
TME Symbol:
OPA2349EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.8...5.5V DC
Case
SOT23-8
Operating temperature
-55...125°C
Slew rate
20mV/μs
Integrated circuit features
rail-to-rail
Quiescent current
10µA
Input offset voltage
13mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2349EA/250
0 in TME stock
Net price for quantities from 1 pcs - 1.95 EURGross price for quantities from 1 pcs - 2.34 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.74 EUR
Net price for quantities from 25 pcs - 1.32 EURGross price for quantities from 25 pcs - 1.58 EUR
Net price for quantities from 100 pcs - 1.19 EURGross price for quantities from 100 pcs - 1.43 EUR
Net price for quantities from 250 pcs - 1.14 EURGross price for quantities from 250 pcs - 1.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.