+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2349UA

IC: operational amplifier; 70kHz; Ch: 2; ±1.8÷5.5VDC; SO8; 13mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2349UA
TME Symbol:
OPA2349UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.8...5.5V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
20mV/μs
Integrated circuit features
rail-to-rail
Quiescent current
10µA
Input offset voltage
13mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2349UA
0 in TME stock
Net price for quantities from 1 pcs - 1.76 EURGross price for quantities from 1 pcs - 2.11 EUR
Net price for quantities from 3 pcs - 1.58 EURGross price for quantities from 3 pcs - 1.89 EUR
Net price for quantities from 10 pcs - 1.47 EURGross price for quantities from 10 pcs - 1.76 EUR
Net price for quantities from 25 pcs - 1.40 EURGross price for quantities from 25 pcs - 1.68 EUR
Net price for quantities from 75 pcs - 1.29 EURGross price for quantities from 75 pcs - 1.55 EUR
Net price for quantities from 300 pcs - 1.26 EURGross price for quantities from 300 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.