+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2350UA

IC: operational amplifier; 38MHz; Ch: 2; SO8; 1mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2350UA
TME Symbol:
OPA2350UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
38MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
22V/μs
Input offset voltage
1mV
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.058 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2350UA
117 in TME stock
Net price for quantities from 1 pcs - 4.36 EURGross price for quantities from 1 pcs - 5.24 EUR
Net price for quantities from 5 pcs - 4.05 EURGross price for quantities from 5 pcs - 4.86 EUR
Net price for quantities from 10 pcs - 3.84 EURGross price for quantities from 10 pcs - 4.61 EUR
Net price for quantities from 25 pcs - 3.59 EURGross price for quantities from 25 pcs - 4.30 EUR
Net price for quantities from 50 pcs - 3.47 EURGross price for quantities from 50 pcs - 4.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs