+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2354AIDDA

IC: operational amplifier; 100MHz; Ch: 2; SO8-EP; Iquiesc: 7.5mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2354AIDDA
TME Symbol:
OPA2354AIDDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/± 2.7...5.5V DC
Case
SO8-EP
Operating temperature
-40...125°C
Slew rate
150V/μs
Quiescent current
7.5mA
Input offset voltage
10mV
Kind of package
tube
Input bias current
50pA
Input offset current
50pA
Integrated circuit features
  • rail-to-rail
  • voltage feedback
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2354AIDDA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.23 EURGross price for quantities from 1 pcs - 5.07 EUR
Net price for quantities from 3 pcs - 4.02 EURGross price for quantities from 3 pcs - 4.82 EUR
Net price for quantities from 5 pcs - 3.82 EURGross price for quantities from 5 pcs - 4.58 EUR
Net price for quantities from 10 pcs - 3.30 EURGross price for quantities from 10 pcs - 3.95 EUR
Net price for quantities from 25 pcs - 2.70 EURGross price for quantities from 25 pcs - 3.24 EUR
Net price for quantities from 75 pcs - 2.57 EURGross price for quantities from 75 pcs - 3.08 EUR