+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 200MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...2.75V DC/± 2.7...5.5V DC | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 360V/μs | |
Quiescent current | 14mA | |
Input offset voltage | 15mV | |
Kind of package | tube | |
Input bias current | 50pA | |
Input offset current | 50pA |