+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2356AIDR

IC: operational amplifier; 200MHz; Ch: 2; SO8; Iquiesc: 14mA; 15mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2356AIDR
TME Symbol:
OPA2356AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
360V/μs
Quiescent current
14mA
Input offset voltage
15mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Integrated circuit features
  • high speed
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2356AIDR
0 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 3.05 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.