+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2363AIDGST

IC: operational amplifier; 7MHz; Ch: 2; ±1.8÷5.5VDC; VSSOP10; 2.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2363AIDGST
TME Symbol:
OPA2363AIDGST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.8...5.5V DC
Case
VSSOP10
Operating temperature
-40...125°C
Slew rate
5V/μs
Quiescent current
1.4mA
Input offset voltage
2.5mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2363AIDGST
0 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 5 pcs - 3.81 USDGross price for quantities from 5 pcs - 4.57 USD
Net price for quantities from 25 pcs - 3.36 USDGross price for quantities from 25 pcs - 4.03 USD
Net price for quantities from 100 pcs - 3.02 USDGross price for quantities from 100 pcs - 3.63 USD
Net price for quantities from 500 pcs - 2.82 USDGross price for quantities from 500 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.