+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2364ID

IC: operational amplifier; 7MHz; Ch: 2; ±1.8÷5.5VDC; SO8; 0.9mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2364ID
TME Symbol:
OPA2364ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
5V/μs
Quiescent current
1.4mA
Input offset voltage
0.9mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2364ID
0 in TME stock
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 5.60 USD
Net price for quantities from 3 pcs - 4.20 USDGross price for quantities from 3 pcs - 5.04 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 4.67 USD
Net price for quantities from 25 pcs - 3.72 USDGross price for quantities from 25 pcs - 4.46 USD
Net price for quantities from 75 pcs - 3.44 USDGross price for quantities from 75 pcs - 4.13 USD
Net price for quantities from 300 pcs - 3.34 USDGross price for quantities from 300 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)