+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2365AIDR

IC: operational amplifier; 50MHz; Ch: 2; ±2.2÷5.5VDC; SO8; 0.2mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2365AIDR
TME Symbol:
OPA2365AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.2...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
25V/μs
Quiescent current
5mA
Input offset voltage
0.2mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • high speed
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2365AIDR
0 in TME stock
Net price for quantities from 1 pcs - 2.70 EURGross price for quantities from 1 pcs - 3.24 EUR
Net price for quantities from 5 pcs - 2.44 EURGross price for quantities from 5 pcs - 2.93 EUR
Net price for quantities from 25 pcs - 2.16 EURGross price for quantities from 25 pcs - 2.59 EUR
Net price for quantities from 100 pcs - 1.93 EURGross price for quantities from 100 pcs - 2.32 EUR
Net price for quantities from 500 pcs - 1.80 EURGross price for quantities from 500 pcs - 2.16 EUR
Net price for quantities from 2500 pcs - 1.77 EURGross price for quantities from 2500 pcs - 2.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.