+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2369AIDCNT

IC: operational amplifier; 12kHz; Ch: 2; ±1.8÷5.5VDC; SOT23-8; 1mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2369AIDCNT
TME Symbol:
OPA2369AIDCNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
12kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.8...5.5V DC
Case
SOT23-8
Operating temperature
-40...85°C
Slew rate
5mV/μs
Quiescent current
1.25µA
Input offset voltage
1mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2369AIDCNT
0 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 5 pcs - 2.55 USDGross price for quantities from 5 pcs - 3.06 USD
Net price for quantities from 25 pcs - 2.26 USDGross price for quantities from 25 pcs - 2.71 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.44 USD
Net price for quantities from 500 pcs - 1.89 USDGross price for quantities from 500 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)