+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2373AIDRCT

IC: operational amplifier; 6.5MHz; Ch: 2; VSON10; Iquiesc: 800uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2373AIDRCT
TME Symbol:
OPA2373AIDRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
VSON10
Operating temperature
-40...125°C
Slew rate
5V/μs
Quiescent current
800µA
Input offset voltage
6.5mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • low power
  • rail-to-rail
  • wideband
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2373AIDRCT
0 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 2.35 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.87 USD
Net price for quantities from 500 pcs - 1.45 USDGross price for quantities from 500 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.