+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2374AIDCNT

IC: operational amplifier; 6.5MHz; Ch: 2; SOT23-8; Iquiesc: 800uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2374AIDCNT
TME Symbol:
OPA2374AIDCNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SOT23-8
Operating temperature
-40...125°C
Slew rate
5V/μs
Quiescent current
800µA
Input offset voltage
6.5mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2374AIDCNT
0 in TME stock
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 2.13 EUR
Net price for quantities from 25 pcs - 1.55 EURGross price for quantities from 25 pcs - 1.86 EUR
Net price for quantities from 50 pcs - 1.40 EURGross price for quantities from 50 pcs - 1.68 EUR
Net price for quantities from 100 pcs - 1.34 EURGross price for quantities from 100 pcs - 1.61 EUR
No. of pieces (Multiplicity: 1)