+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2374AIDR

IC: operational amplifier; 6.5MHz; Ch: 2; SO8; 6.5mV; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2374AIDR
TME Symbol:
OPA2374AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
5V/μs
Input offset voltage
6.5mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.104 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2374AIDR
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 25 pcs - 1.96 USDGross price for quantities from 25 pcs - 2.35 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 2.08 USD
Net price for quantities from 250 pcs - 1.47 USDGross price for quantities from 250 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.