+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2377AID

IC: operational amplifier; 5.5MHz; Ch: 2; ±1.1÷2.75VDC,2.2÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2377AID
TME Symbol:
OPA2377AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.1...2.75V DC/2.2...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2V/μs
Quiescent current
1.2mA
Input offset voltage
1mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2377AID
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 3 pcs - 1.70 USDGross price for quantities from 3 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 75 pcs - 1.24 USDGross price for quantities from 75 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)