+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2379AID

IC: operational amplifier; 90kHz; Ch: 2; ±1.8÷5.5VDC; SO8; 2mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2379AID
TME Symbol:
OPA2379AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
90kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
30mV/μs
Quiescent current
10µA
Input offset voltage
2mV
Kind of package
tube
Input bias current
50pA
Input offset current
50pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2379AID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 3 pcs - 1.64 EURGross price for quantities from 3 pcs - 1.97 EUR
Net price for quantities from 10 pcs - 1.53 EURGross price for quantities from 10 pcs - 1.83 EUR
Net price for quantities from 25 pcs - 1.45 EURGross price for quantities from 25 pcs - 1.74 EUR
Net price for quantities from 75 pcs - 1.35 EURGross price for quantities from 75 pcs - 1.62 EUR
Net price for quantities from 300 pcs - 1.31 EURGross price for quantities from 300 pcs - 1.57 EUR