+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA237NA/250

IC: operational amplifier; 1.4MHz; Ch: 2; ±1.35÷18VDC,2.7÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA237NA/250
TME Symbol:
OPA237NA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SOT23-5
Operating temperature
-40...70°C
Slew rate
0.5V/μs
Quiescent current
0.35mA
Input offset voltage
0.75mV
Kind of package
reel, tape
Input bias current
40nA
Input offset current
10nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA237NA/250
0 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 250 pcs - 1.25 USDGross price for quantities from 250 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)