+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA237UA

IC: operational amplifier; 1.4MHz; Ch: 1; ±1.35÷18VDC,2.7÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA237UA
TME Symbol:
OPA237UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.5V/μs
Quiescent current
0.35mA
Input offset voltage
0.75mV
Kind of package
tube
Input bias current
40nA
Input offset current
10nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.072 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA237UA
414 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.95 EURGross price for quantities from 1 pcs - 2.34 EUR
Net price for quantities from 5 pcs - 1.67 EURGross price for quantities from 5 pcs - 2.00 EUR
Net price for quantities from 10 pcs - 1.51 EURGross price for quantities from 10 pcs - 1.82 EUR
Net price for quantities from 25 pcs - 1.39 EURGross price for quantities from 25 pcs - 1.66 EUR
Net price for quantities from 50 pcs - 1.34 EURGross price for quantities from 50 pcs - 1.61 EUR
Packaging method by the manufacturer:Tube = 75 pcs