+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2381AIDRBT

IC: operational amplifier; 18MHz; Ch: 2; ±1.35÷2.75VDC,2.7÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2381AIDRBT
TME Symbol:
OPA2381AIDRBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
18MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SON8
Operating temperature
-40...125°C
Slew rate
12V/μs
Quiescent current
1.1mA
Input offset voltage
25µV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
0.1nA
Integrated circuit features
  • low offset
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2381AIDRBT
0 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.13 USDGross price for quantities from 5 pcs - 2.55 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.