+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2387DSGT

IC: operational amplifier; 5.7MHz; Ch: 2; WSON8; Iquiesc: 700uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2387DSGT
TME Symbol:
OPA2387DSGT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 850mV DC...2.75V DC/± 1.7...5.5V DC
Case
WSON8
Operating temperature
-40...125°C
Slew rate
2.8V/μs
Integrated circuit features
zero-drift
Quiescent current
700µA
Input offset voltage
0.0025mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
400pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2387DSGT
0 in TME stock
Net price for quantities from 1 pcs - 5.08 EURGross price for quantities from 1 pcs - 6.10 EUR
Net price for quantities from 5 pcs - 4.32 EURGross price for quantities from 5 pcs - 5.19 EUR
Net price for quantities from 10 pcs - 3.97 EURGross price for quantities from 10 pcs - 4.77 EUR
Net price for quantities from 25 pcs - 3.88 EURGross price for quantities from 25 pcs - 4.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.