+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA241UA

IC: operational amplifier; 35kHz; Ch: 1; ±1.35÷18VDC,2.7÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA241UA
TME Symbol:
OPA241UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
35kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.01V/μs
Integrated circuit features
precision
Quiescent current
36µA
Input offset voltage
0.4mV
Kind of package
tube
Input bias current
25nA
Input offset current
2nA
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA241UA
209 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 5 pcs - 4.37 USDGross price for quantities from 5 pcs - 5.25 USD
Net price for quantities from 25 pcs - 3.82 USDGross price for quantities from 25 pcs - 4.59 USD
Net price for quantities from 75 pcs - 3.01 USDGross price for quantities from 75 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs