+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2544T

IC: operational amplifier; 1.4MHz; Ch: 2; ±10÷35VDC; TO220-11; 5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2544T
TME Symbol:
OPA2544T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 10...35V DC
Case
TO220-11
Operating temperature
-40...105°C
Slew rate
8V/μs
Quiescent current
30mA
Input offset voltage
5mV
Kind of package
tube
Input bias current
50pA
Input offset current
50pA
Gross weight2 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA2544T
0 in TME stock
Net price for quantities from 1 pcs - 27.83 USDGross price for quantities from 1 pcs - 33.39 USD
Net price for quantities from 5 pcs - 24.77 USDGross price for quantities from 5 pcs - 29.73 USD
Net price for quantities from 10 pcs - 23.91 USDGross price for quantities from 10 pcs - 28.69 USD
Net price for quantities from 25 pcs - 23.12 USDGross price for quantities from 25 pcs - 27.75 USD
No. of pieces (Multiplicity: 1)