+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2652U

IC: operational amplifier; 700MHz; Ch: 2; ±6÷12VDC; SO8; 7mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2652U
TME Symbol:
OPA2652U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
700MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 6...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
335V/μs
Integrated circuit features
voltage feedback
Quiescent current
15.5mA
Input offset voltage
7mV
Kind of package
tube
Input bias current
25µA
Input offset current
2µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2652U
0 in TME stock
Net price for quantities from 1 pcs - 3.76 EURGross price for quantities from 1 pcs - 4.51 EUR
Net price for quantities from 3 pcs - 3.41 EURGross price for quantities from 3 pcs - 4.09 EUR
Net price for quantities from 10 pcs - 2.93 EURGross price for quantities from 10 pcs - 3.51 EUR
Net price for quantities from 25 pcs - 2.62 EURGross price for quantities from 25 pcs - 3.14 EUR
Net price for quantities from 75 pcs - 2.38 EURGross price for quantities from 75 pcs - 2.85 EUR
Net price for quantities from 300 pcs - 2.33 EURGross price for quantities from 300 pcs - 2.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.