+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2677IDDAR

IC: operational amplifier; 250MHz; Ch: 2; ±4÷12.6VDC; SO8-EP; 5.3mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2677IDDAR
TME Symbol:
OPA2677IDDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4...12.6V DC
Case
SO8-EP
Operating temperature
-40...85°C
Slew rate
2kV/μs
Integrated circuit features
wideband
Quiescent current
19.5mA
Input offset voltage
5.3mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2677IDDAR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.06 EURGross price for quantities from 1 pcs - 6.07 EUR
Net price for quantities from 5 pcs - 4.38 EURGross price for quantities from 5 pcs - 5.25 EUR
Net price for quantities from 10 pcs - 4.00 EURGross price for quantities from 10 pcs - 4.80 EUR
Net price for quantities from 25 pcs - 3.57 EURGross price for quantities from 25 pcs - 4.28 EUR
Net price for quantities from 100 pcs - 3.17 EURGross price for quantities from 100 pcs - 3.80 EUR
Net price for quantities from 2500 pcs - 3.12 EURGross price for quantities from 2500 pcs - 3.75 EUR