+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2677U

IC: operational amplifier; 220MHz; Ch: 2; ±4÷12.6VDC; SO8; 5.3mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2677U
TME Symbol:
OPA2677U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
220MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4...12.6V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2kV/μs
Integrated circuit features
wideband
Quiescent current
19.5mA
Input offset voltage
5.3mV
Input bias current
45µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2677U
0 in TME stock
Net price for quantities from 1 pcs - 7.72 USDGross price for quantities from 1 pcs - 9.26 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 7.02 USD
Net price for quantities from 25 pcs - 5.21 USDGross price for quantities from 25 pcs - 6.25 USD
Net price for quantities from 50 pcs - 4.83 USDGross price for quantities from 50 pcs - 5.80 USD
Net price for quantities from 75 pcs - 4.68 USDGross price for quantities from 75 pcs - 5.62 USD
Net price for quantities from 300 pcs - 4.44 USDGross price for quantities from 300 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.