+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2684ID

IC: operational amplifier; 250MHz; Ch: 2; ±5÷12VDC; SO8; 1.85mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2684ID
TME Symbol:
OPA2684ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
780V/μs
Integrated circuit features
high speed
Quiescent current
1.85mA
Input offset voltage
4.6mV
Kind of package
tube
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2684ID
0 in TME stock
Net price for quantities from 1 pcs - 6.00 EURGross price for quantities from 1 pcs - 7.21 EUR
Net price for quantities from 3 pcs - 5.47 EURGross price for quantities from 3 pcs - 6.57 EUR
Net price for quantities from 10 pcs - 4.75 EURGross price for quantities from 10 pcs - 5.69 EUR
Net price for quantities from 25 pcs - 4.28 EURGross price for quantities from 25 pcs - 5.14 EUR
Net price for quantities from 75 pcs - 3.93 EURGross price for quantities from 75 pcs - 4.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.