+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2690ID

IC: operational amplifier; 500MHz; Ch: 2; ±2.5÷6VDC,±5÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2690ID
TME Symbol:
OPA2690ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
500MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1800V/μs
Quiescent current
13.2mA
Input offset voltage
5.2mV
Kind of package
tube
Input bias current
13µA
Input offset current
1.6µA
Integrated circuit features
  • high speed
  • voltage feedback
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2690ID
0 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 9.54 USD
Net price for quantities from 2 pcs - 7.69 USDGross price for quantities from 2 pcs - 9.22 USD
Net price for quantities from 3 pcs - 7.44 USDGross price for quantities from 3 pcs - 8.92 USD
Net price for quantities from 10 pcs - 6.36 USDGross price for quantities from 10 pcs - 7.63 USD
Net price for quantities from 25 pcs - 5.57 USDGross price for quantities from 25 pcs - 6.68 USD
Net price for quantities from 75 pcs - 5.19 USDGross price for quantities from 75 pcs - 6.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.