+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2694ID

IC: operational amplifier; 1.5GHz; Ch: 2; ±7÷12.6VDC; SO8; 12.7mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2694ID
TME Symbol:
OPA2694ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5GHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 7...12.6V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1700V/μs
Integrated circuit features
high speed
Quiescent current
12.7mA
Input offset voltage
4.3mV
Kind of package
tube
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2694ID
0 in TME stock
Net price for quantities from 1 pcs - 8.17 USDGross price for quantities from 1 pcs - 9.80 USD
Net price for quantities from 3 pcs - 7.48 USDGross price for quantities from 3 pcs - 8.98 USD
Net price for quantities from 10 pcs - 6.47 USDGross price for quantities from 10 pcs - 7.76 USD
Net price for quantities from 25 pcs - 5.81 USDGross price for quantities from 25 pcs - 6.97 USD
Net price for quantities from 75 pcs - 5.44 USDGross price for quantities from 75 pcs - 6.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.