+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2695ID

IC: operational amplifier; 1.1GHz; Ch: 2; ±3.5÷12VDC; SO8; 28.6mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2695ID
TME Symbol:
OPA2695ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.1GHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 3.5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2900V/μs
Integrated circuit features
high speed
Quiescent current
28.6mA
Input offset voltage
4.5mV
Kind of package
tube
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2695ID
0 in TME stock
Net price for quantities from 1 pcs - 11.05 USDGross price for quantities from 1 pcs - 13.26 USD
Net price for quantities from 3 pcs - 10.26 USDGross price for quantities from 3 pcs - 12.32 USD
Net price for quantities from 10 pcs - 8.50 USDGross price for quantities from 10 pcs - 10.20 USD
Net price for quantities from 25 pcs - 7.96 USDGross price for quantities from 25 pcs - 9.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.