+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2725AIDR

IC: operational amplifier; 20MHz; Ch: 2; ±2÷6VDC,±4÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2725AIDR
TME Symbol:
OPA2725AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...6V DC/± 4...12V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
30V/μs
Quiescent current
6mA
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
50pA
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2725AIDR
0 in TME stock
Net price for quantities from 1 pcs - 4.19 EURGross price for quantities from 1 pcs - 5.02 EUR
Net price for quantities from 5 pcs - 3.77 EURGross price for quantities from 5 pcs - 4.52 EUR
Net price for quantities from 25 pcs - 3.33 EURGross price for quantities from 25 pcs - 3.99 EUR
Net price for quantities from 100 pcs - 2.99 EURGross price for quantities from 100 pcs - 3.59 EUR
Net price for quantities from 500 pcs - 2.80 EURGross price for quantities from 500 pcs - 3.35 EUR
Net price for quantities from 2500 pcs - 2.71 EURGross price for quantities from 2500 pcs - 3.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.