+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2727AID

IC: operational amplifier; 20MHz; Ch: 2; ±2÷6VDC,±4÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2727AID
TME Symbol:
OPA2727AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...6V DC/± 4...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
30V/μs
Integrated circuit features
precision
Quiescent current
6.5mA
Input offset voltage
0.15mV
Kind of package
tube
Input bias current
0.5nA
Input offset current
0.1nA
Gross weight0.072 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2727AID
296 in TME stock
Net price for quantities from 1 pcs - 2.61 EURGross price for quantities from 1 pcs - 3.13 EUR
Net price for quantities from 3 pcs - 2.46 EURGross price for quantities from 3 pcs - 2.95 EUR
Net price for quantities from 10 pcs - 2.20 EURGross price for quantities from 10 pcs - 2.64 EUR
Net price for quantities from 25 pcs - 1.90 EURGross price for quantities from 25 pcs - 2.28 EUR
Net price for quantities from 75 pcs - 1.72 EURGross price for quantities from 75 pcs - 2.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs