+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2727AIDR

IC: operational amplifier; 20MHz; Ch: 2; ±2÷6VDC,±4÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2727AIDR
TME Symbol:
OPA2727AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...6V DC/± 4...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
30V/μs
Integrated circuit features
precision
Quiescent current
6.5mA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
0.5nA
Input offset current
0.1nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2727AIDR
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.