+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA277AIDRMR

IC: operational amplifier; 1MHz; Ch: 1; ±2÷18VDC,4÷36VDC; VSON8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA277AIDRMR
TME Symbol:
OPA277AIDRMR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
VSON8
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Integrated circuit features
precision
Quiescent current
900µA
Input offset voltage
0.165mV
Kind of package
reel, tape
Input bias current
4nA
Input offset current
4nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA277AIDRMR
0 in TME stock
Net price for quantities from 1 pcs - 2.86 EURGross price for quantities from 1 pcs - 3.43 EUR
Net price for quantities from 5 pcs - 2.57 EURGross price for quantities from 5 pcs - 3.08 EUR
Net price for quantities from 25 pcs - 2.27 EURGross price for quantities from 25 pcs - 2.72 EUR
Net price for quantities from 100 pcs - 2.04 EURGross price for quantities from 100 pcs - 2.45 EUR
Net price for quantities from 500 pcs - 1.91 EURGross price for quantities from 500 pcs - 2.29 EUR
Net price for quantities from 3000 pcs - 1.83 EURGross price for quantities from 3000 pcs - 2.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.