+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA277AIDRMT

IC: operational amplifier; 1MHz; Ch: 1; ±2÷18VDC,4÷36VDC; VSON8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA277AIDRMT
TME Symbol:
OPA277AIDRMT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
VSON8
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Integrated circuit features
precision
Quiescent current
900µA
Input offset voltage
0.165mV
Kind of package
reel, tape
Input bias current
4nA
Input offset current
4nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA277AIDRMT
0 in TME stock
Net price for quantities from 1 pcs - 4.24 EURGross price for quantities from 1 pcs - 5.08 EUR
Net price for quantities from 10 pcs - 3.22 EURGross price for quantities from 10 pcs - 3.87 EUR
Net price for quantities from 25 pcs - 2.99 EURGross price for quantities from 25 pcs - 3.59 EUR
Net price for quantities from 100 pcs - 2.74 EURGross price for quantities from 100 pcs - 3.28 EUR
Net price for quantities from 250 pcs - 2.62 EURGross price for quantities from 250 pcs - 3.14 EUR
Net price for quantities from 2500 pcs - 2.41 EURGross price for quantities from 2500 pcs - 2.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.