+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA277P

IC: operational amplifier; 1MHz; Ch: 1; ±2÷18VDC,4÷36VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA277P
TME Symbol:
OPA277P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2...18V DC/4...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Integrated circuit features
precision
Quiescent current
900µA
Input offset voltage
0.1mV
Kind of package
tube
Input bias current
4nA
Input offset current
4nA
Gross weight0.511 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA277P
189 in TME stock
Net price for quantities from 1 pcs - 7.52 EURGross price for quantities from 1 pcs - 9.02 EUR
Net price for quantities from 50 pcs - 5.86 EURGross price for quantities from 50 pcs - 7.03 EUR
Net price for quantities from 250 pcs - 5.31 EURGross price for quantities from 250 pcs - 6.37 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs