+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA277UA

IC: operational amplifier; 1MHz; Ch: 1; ±2÷18VDC,4÷36VDC; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA277UA
TME Symbol:
OPA277UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Integrated circuit features
precision
Quiescent current
900µA
Input offset voltage
0.1mV
Kind of package
tube
Input bias current
4nA
Input offset current
4nA
Gross weight0.071 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA277UA
219 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 5 pcs - 3.53 USDGross price for quantities from 5 pcs - 4.24 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.86 USD
Net price for quantities from 25 pcs - 2.89 USDGross price for quantities from 25 pcs - 3.47 USD
Net price for quantities from 50 pcs - 2.79 USDGross price for quantities from 50 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs