+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA27GU

IC: operational amplifier; 8MHz; Ch: 1; 8÷44V; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA27GU
TME Symbol:
OPA27GU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Operating voltage
8...44V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.9V/μs
Integrated circuit features
  • low noise
  • precision
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA27GU
287 in TME stock
Net price for quantities from 1 pcs - 4.00 EURGross price for quantities from 1 pcs - 4.81 EUR
Net price for quantities from 10 pcs - 3.04 EURGross price for quantities from 10 pcs - 3.65 EUR
Net price for quantities from 25 pcs - 2.79 EURGross price for quantities from 25 pcs - 3.34 EUR
Net price for quantities from 50 pcs - 2.63 EURGross price for quantities from 50 pcs - 3.16 EUR
Net price for quantities from 75 pcs - 2.56 EURGross price for quantities from 75 pcs - 3.06 EUR
Net price for quantities from 300 pcs - 2.38 EURGross price for quantities from 300 pcs - 2.86 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs