+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2822E/250

IC: operational amplifier; 240MHz; Ch: 2; ±5÷12VDC; VSSOP8; 1.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2822E/250
TME Symbol:
OPA2822E/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
240MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...12V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
170V/μs
Integrated circuit features
low noise
Quiescent current
12mA
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
21µA
Input offset current
700nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2822E/250
0 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 5 pcs - 4.15 USDGross price for quantities from 5 pcs - 4.97 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 4.53 USD
Net price for quantities from 25 pcs - 3.35 USDGross price for quantities from 25 pcs - 4.02 USD
Net price for quantities from 250 pcs - 3.18 USDGross price for quantities from 250 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.