+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2822U

IC: operational amplifier; 240MHz; Ch: 2; ±5÷12VDC; SO8; 1.5mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2822U
TME Symbol:
OPA2822U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
240MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
170V/μs
Integrated circuit features
low noise
Quiescent current
12mA
Input offset voltage
1.5mV
Kind of package
tube
Input bias current
21µA
Input offset current
700nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2822U
0 in TME stock
Net price for quantities from 1 pcs - 9.09 EURGross price for quantities from 1 pcs - 10.91 EUR
Net price for quantities from 3 pcs - 8.29 EURGross price for quantities from 3 pcs - 9.94 EUR
Net price for quantities from 10 pcs - 7.12 EURGross price for quantities from 10 pcs - 8.54 EUR
Net price for quantities from 25 pcs - 6.35 EURGross price for quantities from 25 pcs - 7.62 EUR
Net price for quantities from 75 pcs - 5.77 EURGross price for quantities from 75 pcs - 6.92 EUR
Net price for quantities from 300 pcs - 5.68 EURGross price for quantities from 300 pcs - 6.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.